Switch Limit N.O./N.C. SPDT Top Ball Plunger Connector 1A 28VDC 53.38N Linear Panel Mount
Honeywell 2001EN222-R technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Ball Plunger |
| Max Current Rating | 1@28VDCA |
| Max DC Voltage Rating | 28V |
| Mechanical Life | 50000Cycles |
| Termination Style | Connector |
| Device Type | Linear |
| Operating Force | 53.38N |
| Mounting | Panel Mount |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.