This is a DPDT limit switch with a maximum current rating of 4 amps at 28 volts DC. It features a top plunger actuator style and a maximum operating force of 53.38 units. The switch has a maximum DC voltage rating of 28 volts and a termination style of wire lead. It is designed for panel mount applications and has a minimum over-travel of 6.35mm and a maximum pre-travel of 1.02mm.
Honeywell 201EN1-1 technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Top Plunger |
| Max Current Rating | 4@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Wire Lead |
| Device Type | Linear |
| Operating Force | 53.38N |
| Release Force | 17.79(Min)N |
| Maximum Pre-Travel | 1.02mm |
| Minimum Over-Travel | 6.35mm |
| Mounting | Panel Mount |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.