Switch Limit N.O./N.C. SPDT Top Plunger Panel Mount 4A 28VDC 53.38N Linear Connector
Honeywell 201EN61-R technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Plunger |
| Max Current Rating | 4@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Connector |
| Device Type | Linear |
| Operating Force | 53.38N |
| Release Force | 17.79N |
| Maximum Pre-Travel | 1.02mm |
| Minimum Over-Travel | 12.7mm |
| Mounting | Panel Mount |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.