Switch Limit N.O. SPST Top Plunger Wire Lead 4A 28VDC 53.38N Linear Panel Mount/Screw Mount
Honeywell 201EN62 technical specifications.
| Type | Enclosed |
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Top Plunger |
| Max Current Rating | 4@28VDCA |
| Max DC Voltage Rating | 28V |
| Termination Style | Wire Lead |
| Device Type | Linear |
| Operating Force | 53.38N |
| Release Force | 17.79N |
| Maximum Pre-Travel | 1.02mm |
| Minimum Over-Travel | 6.35mm |
| Mounting | Panel Mount/Screw Mount |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.