
DPDT momentary snap-action switch with a steel plunger actuator. Features a 10A current rating and a maximum AC voltage rating of 240V, with a DC rated voltage of 115V. Operates within a temperature range of -29°C to 71°C. Offers chassis and screw mounting options with a right-angle orientation. IP67 rated for waterproof and dust-tight applications. RoHS compliant.
Sign in to ask questions about the Honeywell 201LS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 201LS1 technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 86.1mm |
| Length | 48.8mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 550V |
| Mount | Chassis Mount, Screw, Plug-In |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 28.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 201LS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.