Snap Acting/Limit Switch, SPDT, Momentary, 0.8A, 550VDC, Wire Terminal, Side Rotary Actuator, Panel Mount
Honeywell 201LS1-4 technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -29 |
| Termination Type | WIRE |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.