
This 10A snap action switch from Honeywell features a chassis mount design with screw and plug-in options, suitable for use in harsh environments with IP67 rating. The switch operates within a temperature range of -29°C to 71°C and has a maximum voltage rating of 550V DC. It is also RoHS compliant and suitable for use in general applications.
Sign in to ask questions about the Honeywell 201LS10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 201LS10 technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 86.1mm |
| Length | 48.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (DC) | 550V |
| Mount | Chassis Mount, Screw, Plug-In |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 28.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 201LS10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
