General Purpose Limit Switches, Rod - Adjustable, 1NC 1NO DPDT Snap Action, Double Break
Honeywell 201LS10-4 technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -29 |
| Termination Type | WIRE |
| RoHS | Yes |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.