
The Honeywell 201LS3 is a rotary limit switch with a current rating of 10A and a maximum voltage rating of 550V DC. It operates within a temperature range of -29°C to 71°C and is designed for chassis mount applications. The switch is rated IP67, making it waterproof and dust tight. It is available in a single unit package with a bulk packaging option.
Honeywell 201LS3 technical specifications.
| Actuator Type | Rotary |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 86.1mm |
| Length | 48.8mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 550V |
| Mount | Chassis Mount, Screw |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 28.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 201LS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.