
SPDT snap-action limit switch with lever actuator, suitable for demanding environments with IP67, waterproof, and dust-tight ratings. Features a 10A current rating at 240VAC and 550VDC, with a 1/2HP rating at 120VAC and 115VDC. Operates within a temperature range of -29°C to 71°C, utilizing screw and conduit termination. Chassis mounting with a straight orientation and a 139N operating force.
Honeywell 208LS1 technical specifications.
| Actuator Type | Lever |
| Contact Type | Snap Action |
| Current Rating | 10A |
| Depth | 64mm |
| Height | 226.92mm |
| Length | 48.77mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -29°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 550V |
| Mount | Chassis Mount, Screw, Plug-In |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 139N |
| Operating Position | 2858mm |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 286mm |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LS |
| Switch Function | On-Mom |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 115V |
| Width | 28.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 208LS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
