Switch Toggle N.O./N.C. 4PDT Round Lever Wire Lead 5A 250VAC 30VDC Panel Mount with Threads
Honeywell 21AT3 technical specifications.
| Pole Throw Configuration | 4PDT |
| Switch Configuration | N.O./N.C. |
| Max Current Rating | 5@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Actuator Style | Round Lever |
| Termination Style | Wire Lead |
| Mounting | Panel Mount with Threads |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.