Sign in to ask questions about the Honeywell 21CX12F-D01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 21CX12F-D01 technical specifications.
| Type | Explosion Proof |
| Pole Throw Configuration | SPDT |
| Actuator Style | Side Rotary |
| Max Current Rating | 0.5@125VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 1/4HP |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 15° |
| Minimum Over-Travel | 90° |
| Mounting | Screw Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell 21CX12F-D01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.