This screw mount limit switch features a 4PDT configuration with a maximum current rating of 15A at 480VAC and a maximum power rating of 1/4HP. It has a side rotary actuator style and a termination style of conduit. The switch operates within a temperature range of -40 to 85 degrees Celsius. It is certified to CSA and UL standards.
Honeywell 21CX14C technical specifications.
| Type | Explosion Proof |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 4PDT |
| Actuator Style | Side Rotary |
| Max Current Rating | 15@480VAC@(CSA/UL)A |
| Max AC Voltage Rating | 480@(CSA/UL)V |
| Max DC Voltage Rating | 250@(CSA/UL)V |
| Max Power Rating | 1/4HP@(CSA/UL) |
| Termination Style | Conduit |
| Device Type | Rotary |
| Maximum Pre-Travel | 15° |
| Minimum Over-Travel | 90° |
| Mounting | Screw Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 21CX14C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.