Hall Effect Sensor, 4.5mT Min, 25mT Max, Cylindrical,
Honeywell 21FW-74 technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 18 |
| Supply Voltage-Max | 32 |
| Termination Type | CONNECTOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.