
SPDT momentary snap acting switch featuring a 7A current rating and 28VDC voltage rating. This general-purpose switch offers a plastic plunger actuator, wire terminal, and panel mount capability. With a mechanical life of 1,000,000 cycles and silver contacts, it operates within a temperature range of -53°C to 121°C. The switch has a 0.015-inch operating position and a 139N operating force, with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 21SX1-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 7A |
| Depth | 5.08mm |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 21SX1-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
