
SPDT momentary snap acting switch with a 7A, 28VDC rating. Features a plastic plunger actuator for panel mounting with chassis mount, screw, or solder termination. Offers a mechanical life of 1,000,000 cycles, operating force of 139N, and an operating temperature range of -55°C to 85°C. Compliant with RoHS standards and approved by UL, CSA, and CE.
Honeywell 21SX39-T technical specifications.
| Actuator Material | Plastic |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA, CE |
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Current Rating | 7A |
| Depth | 5.1mm |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 21SX39-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
