Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.6mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 21SX39-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 21SX39-T2 technical specifications.
| Contact Current Rating | 7A |
| Contact Material | Silver |
| Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 1000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SX |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 28V |
| Weight | 136g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 21SX39-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
