
SPDT safety interlock switch with a push-pull plunger actuator. Features 15A AC and 250V AC/DC ratings, with a 125V DC rating. Offers normally open (N.O.) and normally closed (N.C.) contacts and screw termination. Mounts via screw to chassis or panel, operating between -18°C and 82°C. RoHS compliant and UL approved.
Honeywell 22AC1 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Approvals | UL |
| Package/Case | 125 |
| Contact Current Rating | 250mA |
| Current Rating | 15A |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -18°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Panel, Screw |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1814gf |
| Operating Position | 516mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 3402g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 22AC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
