
This push-pull plunger switch from Honeywell features a current rating of 15.1A and a voltage rating of 125V AC. It is designed for chassis mount and panel applications, with an operating temperature range of -18°C to 82°C. The switch is RoHS compliant and has a throw configuration of SPDT.
Sign in to ask questions about the Honeywell 22AC2-UL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 22AC2-UL technical specifications.
| Actuator Type | Push-Pull Plunger |
| Current Rating | 15.1A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -18°C |
| Mount | Chassis Mount, Panel |
| Operating Force | 1814gf |
| Operating Position | 516mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3402g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 22AC2-UL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
