
SPDT safety interlock switch featuring a push-pull plunger actuator. Rated for 15A at 250VAC and 125VDC, with a contact current rating of 250mA. Offers both Normally Open (N.O.) and Normally Closed (N.C.) configurations. Chassis and panel mountable with screw termination. Operating temperature range from -18°C to 82°C.
Sign in to ask questions about the Honeywell 23AC2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 23AC2 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Approvals | UL |
| Package/Case | 125 |
| Contact Current Rating | 250mA |
| Current Rating | 15A |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -18°C |
| Mount | Chassis Mount, Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 1814gf |
| Operating Position | 516mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| Weight | 4173g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 23AC2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
