Switch Toggle N.O./N.C. 3PDT Round Lever Solder Lug 5A 250VAC 30VDC Panel Mount with Threads
Honeywell 23AT2 technical specifications.
| Termination Type | SOLDER |
| Manufacturer Series | 23AT |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.