Sign in to ask questions about the Honeywell 23SX39-T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 23SX39-T2 technical specifications.
| Max Operating Temperature | 204 |
| Termination Type | WIRE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 23SX39-T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.