
Piezoresistive pressure sensor with a 0 to 150 PSI operating range and 300 PSI maximum pressure. Features a 1-6V analog voltage output, 8mA supply current, and operates from 7V to 16V supply voltage. Offers 0.5% accuracy and a temperature range of -40°C to 85°C. Packaged as a rectangular module with through-hole mounting and threaded port style.
Honeywell 242PC150G technical specifications.
| Accuracy | 0.5% |
| Package/Case | Module |
| Height | 56mm |
| Length | 58mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 300PSI |
| Max Supply Current | 20mA |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 7V |
| Mount | Screw |
| Operating Pressure | 150PSI |
| Output Type | Analog Voltage |
| Output Voltage | 6.2V |
| Package Quantity | 10 |
| Port Style | Threaded |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | Unknown |
| Series | 240PC |
| Supply Current | 8mA |
| Termination | Wire Leads |
| Voltage Rating | 8V |
| DC Rated Voltage | 8V |
| Width | 40mm |
| RoHS | Compliant |
No datasheet is available for this part.
