Peizoresistive Sensor, Gage, 0Psi Min, 15Psi Max, 3.50-6V, Rectangular, Through Hole Mount,
Honeywell 243PC15M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 7 |
| Supply Voltage-Max | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.