Honeywell 2455R-82-714 technical specifications.
| Contact Material | Brass |
| Close Temperature (Celsius) | 90°C |
| Close Tolerance (Celsius) | ±5°C |
| Max Current Rating | 5A |
| Max DC Voltage Rating | 30V |
| Open Temperature (Celsius) | 75°C |
| Open Tolerance (Celsius) | ±3°C |
| Cage Code | 1SY54 |
| HTS Code | 9032100090 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Honeywell 2455R-82-714 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.