Honeywell 2455R-82-715 technical specifications.
| Close Temperature (Celsius) | 105°C |
| Max Current Rating | 5A |
| Max DC Voltage Rating | 30V |
| Open Temperature (Celsius) | 120°C |
| Pin Count | 2 |
Download the complete datasheet for Honeywell 2455R-82-715 to view detailed technical specifications.
No datasheet is available for this part.