This Honeywell thermostat features a phenolic construction and operates with a set point function that opens on rise. The switch configuration is normally closed, with automatic reset. The device has a minimum insulation resistance of 500 ohms and a maximum contact resistance of 50 ohms. It can withstand a maximum AC voltage rating of 250 volts and a maximum current rating of 15 amps. The operating temperature range is from 0 to 150 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Manufacturer Type | Phenolic Thermostat |
| Set Point Function | Open on Rise |
| Set Point Type | Fixed |
| Switch Configuration | N.C. |
| Reset Configuration | Automatic |
| Minimum Insulation Resistance | 500MOhm |
| Maximum Contact Resistance | 50mOhm |
| Contact Material | Silver/Nickel Alloy |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 150°C |
| Close Temperature (Celsius) | 99.4°C |
| Close Temperature (Fahrenheit) | 211°F |
| Close Tolerance (Celsius) | 6.7°C |
| Close Tolerance (Fahrenheit) | 12°F |
| Max AC Voltage Rating | 250V |
| Max Current Rating | 15A |
| Open Temperature (Celsius) | 121.7°C |
| Open Temperature (Fahrenheit) | 251°F |
| Open Tolerance (Celsius) | 3.9°C |
| Open Tolerance (Fahrenheit) | 7°F |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |