Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
Checking distributor stock and pricing after the page loads.
Honeywell 2455RC 80750269 technical specifications.
| Manufacturer Type | Redi Temp Ceramic Thermostat |
| Set Point Function | Open on Rise |
| Set Point Type | Fixed |
| Switch Configuration | N.C. |
| Reset Configuration | Automatic |
| Minimum Insulation Resistance | 500MOhm |
| Maximum Contact Resistance | 50mOhm |
| Contact Material | Silver/Nickel Alloy |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 260°C |
| Close Temperature (Celsius) | 32.2°C |
| Close Temperature (Fahrenheit) | 90°F |
| Close Tolerance (Celsius) | 4.4°C |
| Close Tolerance (Fahrenheit) | 8°F |
| Max AC Voltage Rating | 250V |
| Max Current Rating | 15A |
| Open Temperature (Celsius) | 48.9°C |
| Open Temperature (Fahrenheit) | 120°F |
| Open Tolerance (Celsius) | 2.8°C |
| Open Tolerance (Fahrenheit) | 5°F |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |