The 2455RC 81740207 is a Redi Temp Ceramic Thermostat from Honeywell, featuring a set point function that opens on rise with a fixed set point type. It has a switch configuration of normally closed and automatic reset configuration. The thermostat has a minimum insulation resistance of 500 and maximum contact resistance of 50. It operates between 0 and 260°C, with a close temperature of 87.8°C and open temperature of 121.1°C. The device is rated for 250V AC and 15A, and is available in a 2-pin package.
Honeywell 2455RC 81740207 technical specifications.
| Manufacturer Type | Redi Temp Ceramic Thermostat |
| Set Point Function | Open on Rise |
| Set Point Type | Fixed |
| Switch Configuration | N.C. |
| Reset Configuration | Automatic |
| Minimum Insulation Resistance | 500MOhm |
| Maximum Contact Resistance | 50mOhm |
| Contact Material | Silver/Nickel Alloy |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 260°C |
| Close Temperature (Celsius) | 87.8°C |
| Close Temperature (Fahrenheit) | 190°F |
| Close Tolerance (Celsius) | 5.6°C |
| Close Tolerance (Fahrenheit) | 10°F |
| Max AC Voltage Rating | 250V |
| Max Current Rating | 15A |
| Open Temperature (Celsius) | 121.1°C |
| Open Temperature (Fahrenheit) | 250°F |
| Open Tolerance (Celsius) | 3.9°C |
| Open Tolerance (Fahrenheit) | 7°F |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell 2455RC 81740207 to view detailed technical specifications.
No datasheet is available for this part.