Honeywell 24CX2 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 10A |
| Diameter | 97mm |
| Material | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Screw |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP66 |
| RoHS Compliant | Yes |
| Termination | Conduit |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 24CX2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
