
Surface mount piezoresistive pressure sensor with a 0 to 5 PSI operating range and 20 PSI maximum pressure. Features a Wheatstone bridge analog output, delivering 0-115mV with 0.2% accuracy and linearity. Operates from -40°C to 85°C with a 10V DC supply voltage and 5.5kΩ input resistance. This RoHS compliant component offers a 1ms response time and gull wing termination.
Honeywell 24PC05SMT technical specifications.
| Accuracy | 0.2% |
| Package/Case | SMD/SMT |
| Input Resistance | 5.5kR |
| Linearity | 0.2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage (DC) | 12V |
| Max Supply Voltage | 12V |
| Mount | Surface Mount |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 10V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 115mV |
| Package Quantity | 70 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 24PC SMT |
| Termination | Gull Wing |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 24PC05SMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
