
Differential pressure sensor with analog Wheatstone bridge output. Features 15 PSI operating pressure, 45 PSI maximum pressure, and 0.3% accuracy and linearity. Operates from -40°C to 85°C with a 10V operating supply voltage. Packaged in SMD/SMT with gull wing termination for surface mount PCB applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 24PC15SMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.3% |
| Package/Case | SMD/SMT |
| Input Resistance | 5.5kR |
| Linearity | 0.3% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Voltage | 12V |
| Mount | Surface Mount, PCB |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 10V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 225mV |
| Package Quantity | 70 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 24PC SMT |
| Termination | Gull Wing |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 24PC15SMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
