Strain Guage Sensor, Gage, 0Psi Min, 1Psi Max, 0-45mV, Rectangular, Through Hole Mount, MINIATURE PACKAGE-4
Checking distributor stock and pricing after the page loads.
Honeywell 24PCAFA2G technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 12 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.