
Analog gauge pressure sensor with a 0 to 1 PSI operating pressure range. Features 0.15% accuracy and 1% linearity, with a 1ms response time. Operates from -40°C to 85°C with a 10V DC rated supply voltage and 2mA supply current. Packaged in a SIP with through-hole mounting and PC pin termination, offering a 60mV output voltage.
Sign in to ask questions about the Honeywell 24PCAFA6G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 24PCAFA6G technical specifications.
| Accuracy | 0.15% |
| Package/Case | SIP |
| Input Impedance | 5kR |
| Input Resistance | 6kR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 10V |
| Output Type | Analog |
| Output Voltage | 60mV |
| Package Quantity | 5 |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 24PC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 24PCAFA6G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
