
Absolute pressure sensor with a 0 to 15 PSI operating range, featuring 2% accuracy and linearity. This piezoresistive sensor offers an analog Wheatstone bridge output and a 1ms response time. Designed for through-hole mounting with a 2.5mm lead pitch, it operates from -40°C to 85°C with a 10V supply voltage. The component is housed in a rectangular SIP package, measuring 12.7mm in length, 21.8mm in width, and 8mm in height.
Honeywell 24PCCFA6A technical specifications.
| Accuracy | 2% |
| Package/Case | SIP |
| Height | 8mm |
| Input Impedance | 5kR |
| Input Resistance | 6kR |
| Lead Pitch | 2.5mm |
| Length | 12.7mm |
| Linearity | 2% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 5 |
| Port Style | Barbless |
| Port Type | MODULAR |
| Pressure Type | Absolute |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 24PC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2g |
| Width | 21.8mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 24PCCFA6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
