
Board mount pressure sensor with a 0psi to 15psi operating range and 45PSI maximum pressure. Features 1% accuracy and linearity, a Wheatstone bridge analog output, and a 1ms response time. Operates with a 10V supply voltage and has a 5kR input impedance and 6kR input resistance. Through-hole mounting with a 2.5mm lead pitch on a SIP package.
Honeywell 24PCCFA6G technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Input Impedance | 5kR |
| Input Resistance | 6kR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Voltage (DC) | 12V |
| Max Supply Voltage | 12V |
| Mount | Through Hole, PCB |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 285mV |
| Package Quantity | 5 |
| Port Style | Barbless |
| Pressure Type | Compound |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 24PC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 24PCCFA6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
