
Differential pressure sensor with a 0 to 0.5 PSI operating range and 1% accuracy. Features a Wheatstone bridge analog output, 1ms response time, and operates from -40°C to 85°C. Housed in a lead-free SIP package with a 2.5mm lead pitch, this through-hole mount component requires a 10V supply and offers a 35mV output voltage.
Sign in to ask questions about the Honeywell 24PCEFA6D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 24PCEFA6D technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Input Impedance | 5kR |
| Input Resistance | 6kR |
| Lead Free | Lead Free |
| Lead Pitch | 2.5mm |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 12V |
| Mount | Through Hole, PCB |
| Operating Pressure | 0.5PSI |
| Operating Supply Voltage | 10V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 35mV |
| Package Quantity | 5 |
| Port Style | Barbless |
| Pressure Type | Differential |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 24PC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 24PCEFA6D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
