Board Mount Pressure Sensor 0psi to 100psi Gage
Honeywell 24PCFFG6G technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 100psi |
| Maximum Overload Pressure | 200psi |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2.5V |
| Typical Operating Supply Voltage | 10V |
No datasheet is available for this part.