
Board mount pressure sensor featuring a 1% accuracy and 1% linearity, designed for gauge pressure measurements up to 200 PSI. This SIP package sensor offers an analog Wheatstone bridge output, with a 2.5mm lead pitch and threaded port style for screw mounting. Operating within a -40°C to 85°C temperature range, it requires a 10V supply voltage and draws 2mA of current, delivering a 225mV output voltage. RoHS compliant with a 1ms response time, this component weighs 2g and has a width of 12.7mm.
Honeywell 24PCFFM6G technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Input Impedance | 5kR |
| Input Resistance | 6kR |
| Lead Pitch | 2.5mm |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 200PSI |
| Max Supply Voltage (DC) | 12V |
| Max Supply Voltage | 12V |
| Mount | Screw |
| Operating Pressure | 100PSI |
| Operating Supply Voltage | 10V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 225mV |
| Package Quantity | 5 |
| Port Style | Threaded |
| Pressure Type | Gauge |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 24PC |
| Supply Current | 2mA |
| Termination | PC Pin |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 24PCFFM6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
