
Board mount pressure sensor with a 0 psi to 250 psi operating pressure range and 500 PSI maximum pressure. Features 1% accuracy and linearity, with a 1 ms response time. Operates from -40°C to 85°C and requires a 10V to 12V supply voltage. Output is analog, utilizing a Wheatstone bridge configuration. Housed in a SIP package with PC pin termination and a 2.5mm lead pitch.
Sign in to ask questions about the Honeywell 24PCGFM6G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell 24PCGFM6G technical specifications.
| Accuracy | 1% |
| Package/Case | SIP |
| Input Impedance | 5kR |
| Input Resistance | 6kR |
| Lead Pitch | 2.5mm |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 500PSI |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Mount | Screw |
| Operating Pressure | 250PSI |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 280mV |
| Package Quantity | 5 |
| Port Style | Threaded |
| Pressure Type | Compound |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 24PC |
| Supply Current | 2mA |
| Termination | PC Pin |
| DC Rated Voltage | 10V |
| Weight | 2g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 24PCGFM6G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
