
Rectangular, surface mount pressure sensor with analog Wheatstone bridge output. Features 1.75% accuracy and linearity, operating across a -40°C to 85°C temperature range. Designed for PCB mounting with gull wing termination, this component handles up to 20 PSI compound pressure. It operates at 10V with a 16V maximum supply voltage and offers a 1ms response time.
Honeywell 26PC01SMT technical specifications.
| Accuracy | 1.75% |
| Package/Case | SMD/SMT |
| Height | 7.87mm |
| Input Resistance | 11.5kR |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Linearity | 1.75% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage | 16V |
| Mount | Surface Mount, PCB |
| Operating Pressure | 1PSI |
| Operating Supply Voltage | 10V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 16.7mV |
| Package Quantity | 70 |
| Port Style | Barbless |
| Pressure Type | Compound |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 26PC SMT |
| Termination | Gull Wing |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 26PC01SMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
