
Rectangular, surface mount pressure sensor with Wheatstone bridge analog output. Features 1% accuracy and linearity, operating pressure up to 45 PSI, and a 15 PSI nominal operating pressure. Input resistance is 11.5 kR, with a maximum supply voltage of 16V DC. This RoHS compliant component has a response time of 1ms and operates within a temperature range of -40°C to 85°C.
Honeywell 26PC15SMT technical specifications.
| Accuracy | 1% |
| Package/Case | SMD/SMT |
| Height | 7.87mm |
| Input Resistance | 11.5kR |
| Lead Free | Lead Free |
| Length | 7.11mm |
| Linearity | 1% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 45PSI |
| Max Supply Voltage (DC) | 16V |
| Max Supply Voltage | 16V |
| Mount | Surface Mount, PCB |
| Number of Ports | 1 |
| Operating Pressure | 15PSI |
| Operating Supply Voltage | 10V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 100mV |
| Package Quantity | 70 |
| Port Style | Barbless |
| Pressure Type | Compound |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 11.5kR |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 26PC SMT |
| Termination | Gull Wing |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 500mg |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 26PC15SMT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
