Pressure Sensor 0V to 0.0167V 0psi to 1psi Gage 4-Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Honeywell 26PCAFC2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 26PCAFC2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.