Honeywell 26PCAFJ3G technical specifications.
| Basic Package Type | Through Hole |
| Lead Shape | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 21.84 |
| Package Height (mm) | 7.87 |
| Seated Plane Height (mm) | 22.8 |
| Pin Pitch (mm) | 1.27 |
| Mounting | Through Hole |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 1psi |
| Maximum Overload Pressure | 20psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 9026204000 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell 26PCAFJ3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.