
The 26PC Wheatstone bridge pressure sensor is a differential pressure sensor with an operating supply voltage of 10V and a maximum supply voltage of 16V. It features a SIP package and is RoHS compliant. The sensor operates within a temperature range of -40°C to 85°C and is suitable for pressures up to 20PSI.
Honeywell 26PCBFA3D technical specifications.
| Accuracy | 0.5% |
| Package/Case | SIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage (DC) | 16V |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 10V |
| Output Type | Wheatstone Bridge, Analog |
| Package Quantity | 5 |
| Port Style | Barbless |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | 26PC |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 26PCBFA3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
