
Board mount pressure sensor with a 0psi to 5psi operating pressure range and 0psi to 20PSI maximum pressure. Features a Wheatstone bridge analog output, providing 0V to 0.05V output voltage. Offers 0.5% accuracy and 0.5% linearity across an operating temperature range of -40°C to 85°C. Through-hole mounting with PC pin termination and a 1ms response time. This RoHS compliant component operates with a 10V DC supply voltage.
Honeywell 26PCBFA6G technical specifications.
| Accuracy | 0.5% |
| Height | 7.87mm |
| Input Impedance | 7.5kR |
| Input Resistance | 11.5kR |
| Lead Free | Lead Free |
| Length | 21.84mm |
| Linearity | 0.5% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 20PSI |
| Max Supply Voltage (DC) | 16V |
| Max Supply Voltage | 16V |
| Mount | Through Hole |
| Operating Pressure | 5PSI |
| Operating Supply Voltage | 10V |
| Output | ANALOG |
| Output Type | Wheatstone Bridge, Analog |
| Output Voltage | 50mV |
| Package Quantity | 5 |
| Port Style | Barbless |
| Pressure Type | Compound |
| Primary Type | PRESSURE SENSOR |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 26PC |
| Termination | PC Pin |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Weight | 2g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 26PCBFA6G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
