Pressure Sensor 0V to 0.05V 0psi to 5psi Differential 4-Pin
Checking distributor stock and pricing after the page loads.
Honeywell 26PCBFD2D technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 20psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage | 0 to 0.05V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.