The 26PCBFD6D differential pressure sensor from Honeywell operates over a pressure range of 0 to 5psi, with a maximum overload pressure of 20psi. It has a typical operating supply voltage of 10V and a maximum operating supply voltage of 16V. The sensor is designed to operate within a temperature range of -40 to 85 degrees Celsius. It has a response time of 1 millisecond and a 4-pin board mount package.
Checking distributor stock and pricing after the page loads.
Honeywell 26PCBFD6D technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 20psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Output Voltage | 0 to 0.05V |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.