
This pressure sensor is a through-hole device with a basic package type and a pin count of 4. It operates within a pressure range of 0 to 5psi and can withstand a maximum overload pressure of 20psi. The sensor's operating temperature range is from -40 to 85°C, and it has a response time of 1 millisecond. The typical operating supply voltage is 10V, and the maximum operating supply voltage is 16V.
Honeywell 26PCBFJ3G technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 12.7 |
| Package Width (mm) | 22.1 |
| Package Height (mm) | 7.87 |
| Mounting | Through Hole |
| Device Pressure Type | Gage |
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 20psi |
| Max Operating Supply Voltage | 16V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Time | 1(Max)ms |
| Typical Operating Supply Voltage | 10V |
| Cage Code | 1SY54 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Honeywell 26PCBFJ3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.