Checking distributor stock and pricing after the page loads.
Honeywell 26PCBFJ3G17 technical specifications.
| Operating Pressure Range | 0psi to 5psi |
| Maximum Overload Pressure | 20psi |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.